
865080762015 | |
|---|---|
DigiKey Part Number | 732-865080762015TR-ND - Tape & Reel (TR) 732-865080762015CT-ND - Cut Tape (CT) 732-865080762015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080762015 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080762015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Impedance 152 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 50 | kr.11.19020 | kr.559.51 |
| 100 | kr.9.75090 | kr.975.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.59705 | kr.1,719.41 |
| 400 | kr.7.67140 | kr.3,068.56 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

