


865080242004 | |
|---|---|
DigiKey Part Number | 732-8487-2-ND - Tape & Reel (TR) 732-8487-1-ND - Cut Tape (CT) 732-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080242004 |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080242004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 107.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 1.1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080342006 | Würth Elektronik | 52.926 | 732-8416-1-ND | kr.1.28000 | Parametric Equivalent |
| EEE-FPC470UAR | Panasonic Industry | 1.905 | PCE4531CT-ND | kr.3.85000 | Upgrade |
| EMZA160ARA470ME61G | Chemi-Con | 7.945 | 565-EMZA160ARA470ME61GCT-ND | kr.4.29000 | Upgrade |
| UCL1C470MCL6GS | Nichicon | 489 | 493-3916-1-ND | kr.3.40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 50 | kr.1.32680 | kr.66.34 |
| 100 | kr.1.15380 | kr.115.38 |
| 250 | kr.1.03200 | kr.258.00 |
| 500 | kr.0.90382 | kr.451.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.80990 | kr.809.90 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

