22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080240001

DigiKey Part Number
732-8484-2-ND - Tape & Reel (TR)
732-8484-1-ND - Cut Tape (CT)
732-8484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080240001
Description
CAP ALUM 22UF 20% 10V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080240001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
52 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
80 mA @ 100 kHz
Part Status
Active
Impedance
2.2 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060240001Würth Elektronik3.634732-8569-1-NDkr.1.27000Parametric Equivalent
865080340003Würth Elektronik14.631732-8413-1-NDkr.1.27000Parametric Equivalent
UCL1A220MCL1GSNichicon1.288493-3898-1-NDkr.3.23000Direct
UUD1A220MCL1GSNichicon9.641493-2242-1-NDkr.2.73000Direct
EEE-FP1A220ARPanasonic Industry3.051PCE4519CT-NDkr.3.23000Upgrade
In-Stock: 1.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
50kr.1.22360kr.61.18
100kr.1.05880kr.105.88
250kr.0.94468kr.236.17
500kr.0.82420kr.412.10
1.000kr.0.78616kr.786.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78616kr.1,572.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500