


865080153013 | |
|---|---|
DigiKey Part Number | 732-8478-2-ND - Tape & Reel (TR) 732-8478-1-ND - Cut Tape (CT) 732-8478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080153013 |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080153013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060153009 | Würth Elektronik | 1.484 | 732-865060153009CT-ND | kr.4.63000 | Direct |
| 10TKV680M8X10.5 | Rubycon | 1.250 | 1189-2064-1-ND | kr.7.99000 | Upgrade |
| EEE-FK1A681AP | Panasonic Industry | 622 | PCE4392CT-ND | kr.6.72000 | Upgrade |
| EEE-FK1A681P | Panasonic Industry | 34.656 | PCE3781CT-ND | kr.5.83000 | Upgrade |
| EEE-FP1A681AP | Panasonic Industry | 982 | PCE4433CT-ND | kr.7.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 50 | kr.3.34760 | kr.167.38 |
| 100 | kr.2.91640 | kr.291.64 |
| 250 | kr.2.59308 | kr.648.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.26972 | kr.1,134.86 |
| 1.000 | kr.2.16194 | kr.2,161.94 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

