
865061462004 | |
|---|---|
DigiKey Part Number | 732-865061462004TR-ND - Tape & Reel (TR) 732-865061462004CT-ND - Cut Tape (CT) 732-865061462004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865061462004 |
Description | CAP ALUM 10UF 20% 450V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865061462004 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.81000 | kr.12.81 |
| 50 | kr.11.52620 | kr.576.31 |
| 100 | kr.10.04260 | kr.1,004.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.85700 | kr.1,771.40 |
| 400 | kr.7.90598 | kr.3,162.39 |
| Unit Price without VAT: | kr.12.81000 |
|---|---|
| Unit Price with VAT: | kr.16.01250 |

