33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060543004

DigiKey Part Number
732-8584-2-ND - Tape & Reel (TR)
732-8584-1-ND - Cut Tape (CT)
732-8584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060543004
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060543004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
440 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865080543008Würth Elektronik7.050732-8507-1-NDkr.1.71000Parametric Equivalent
UCL1V330MCL1GSNichicon758493-3950-1-NDkr.3.74000Direct
UUD1V330MCL1GSNichicon27.033493-2286-1-NDkr.3.17000Direct
EEE-FP1V330APPanasonic Industry2.405PCE4551CT-NDkr.4.12000Upgrade
EMZA350ARA330MF61GChemi-Con1.604565-EMZA350ARA330MF61GCT-NDkr.5.07000Upgrade
In-Stock: 896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
50kr.1.73720kr.86.86
100kr.1.51530kr.151.53
250kr.1.34408kr.336.02
500kr.1.17290kr.586.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.12218kr.1,122.18
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750