


865060453007 | |
|---|---|
DigiKey Part Number | 732-8536-2-ND - Tape & Reel (TR) 732-8536-1-ND - Cut Tape (CT) 732-8536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060453007 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060453007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 357.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV220M8X10.5 | Rubycon | 2.451 | 1189-2105-1-ND | kr.6.21000 | Upgrade |
| EEE-FT1H221GP | Panasonic Industry | 30 | PCE5120CT-ND | kr.8.24000 | Upgrade |
| VZH221M1ETR-0810S | Surge | 120 | 4403-VZH221M1ETR-0810STR-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 50 | kr.3.93720 | kr.196.86 |
| 100 | kr.3.43630 | kr.343.63 |
| 250 | kr.3.05588 | kr.763.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.66914 | kr.1,334.57 |
| 1.000 | kr.2.54234 | kr.2,542.34 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |



