


865060453006 | |
|---|---|
DigiKey Part Number | 732-8535-2-ND - Tape & Reel (TR) 732-8535-1-ND - Cut Tape (CT) 732-8535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060453006 |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060453006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | kr.6.02000 | Upgrade |
| UCD1V151MNL1GS | Nichicon | 3.060 | 493-6421-1-ND | kr.4.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 50 | kr.3.56300 | kr.178.15 |
| 100 | kr.3.10660 | kr.310.66 |
| 250 | kr.2.76424 | kr.691.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.42188 | kr.1,210.94 |
| 1.000 | kr.2.30142 | kr.2,301.42 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

