


| 865060442002 | |
|---|---|
| DigiKey Part Number | 732-8531-2-ND - Tape & Reel (TR) 732-8531-1-ND - Cut Tape (CT) 732-8531-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 865060442002 | 
| Description | CAP ALUM 22UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 865060442002 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 97.5 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
| Impedance | 800 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.217" (5.50mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 50 | kr.1.28000 | kr.64.00 | 
| 100 | kr.1.11360 | kr.111.36 | 
| 250 | kr.0.99200 | kr.248.00 | 
| 500 | kr.0.86400 | kr.432.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.74304 | kr.743.04 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark