


865060343004 | |
|---|---|
DigiKey Part Number | 732-8521-2-ND - Tape & Reel (TR) 732-8521-1-ND - Cut Tape (CT) 732-8521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060343004 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060343004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C470MCL1GS | Nichicon | 2.381 | 493-3917-1-ND | kr.0.52000 | Direct |
| EEE-FP1E470AP | Panasonic Industry | 2.445 | PCE4543CT-ND | kr.0.55000 | Upgrade |
| UCL1E470MCL1GS | Nichicon | 7.447 | 493-3935-1-ND | kr.0.51000 | Upgrade |
| UCL1V470MCL1GS | Nichicon | 12.963 | 493-3951-1-ND | kr.0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 50 | kr.1.52800 | kr.76.40 |
| 100 | kr.1.33140 | kr.133.14 |
| 250 | kr.1.17924 | kr.294.81 |
| 500 | kr.1.03342 | kr.516.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98904 | kr.989.04 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



