


861021085019 | |
|---|---|
DigiKey Part Number | 732-861021085019-ND |
Manufacturer | |
Manufacturer Product Number | 861021085019 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021085019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8152 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.24.00600 | kr.240.06 |
| 50 | kr.21.00100 | kr.1,050.05 |
| 100 | kr.18.97340 | kr.1,897.34 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

