


861020786024 | |
|---|---|
DigiKey Part Number  | 732-11884-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 861020786024  | 
Description  | CAP ALUM 4700UF 20% 63V SNAP TH  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 861020786024 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 63 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.43 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 4.3904 A @ 100 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 1.260" (32.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.35.90000 | kr.35.90 | 
| 10 | kr.31.93000 | kr.319.30 | 
| 50 | kr.27.93600 | kr.1,396.80 | 
| 100 | kr.25.29790 | kr.2,529.79 | 
| Unit Price without VAT: | kr.35.90000 | 
|---|---|
| Unit Price with VAT: | kr.44.87500 | 

