


861011485018 | |
|---|---|
DigiKey Part Number | 732-6639-ND |
Manufacturer | |
Manufacturer Product Number | 861011485018 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011485018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.29 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.1602 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861101485021 | Würth Elektronik | 50 | 732-6631-ND | kr.8.83000 | Parametric Equivalent |
| LGA2W331MELB35 | Nichicon | 58 | LGA2W331MELB35-ND | kr.8.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 50 | kr.60.89580 | kr.3,044.79 |
| 100 | kr.52.49520 | kr.5,249.52 |
| 250 | kr.46.19324 | kr.11,548.31 |
| 500 | kr.40.94372 | kr.20,471.86 |
| 1.000 | kr.36.74670 | kr.36,746.70 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |


