


861011084015 | |
|---|---|
DigiKey Part Number | 732-861011084015-ND |
Manufacturer | |
Manufacturer Product Number | 861011084015 |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011084015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1124 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.49000 | kr.23.49 |
| 10 | kr.20.88300 | kr.208.83 |
| 50 | kr.18.30020 | kr.915.01 |
| 100 | kr.16.51970 | kr.1,651.97 |
| Unit Price without VAT: | kr.23.49000 |
|---|---|
| Unit Price with VAT: | kr.29.36250 |

