


861011084009 | |
|---|---|
DigiKey Part Number | 732-11893-ND |
Manufacturer | |
Manufacturer Product Number | 861011084009 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011084009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8704 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.05000 | kr.18.05 |
| 10 | kr.16.02600 | kr.160.26 |
| 50 | kr.14.00320 | kr.700.16 |
| 100 | kr.12.70660 | kr.1,270.66 |
| Unit Price without VAT: | kr.18.05000 |
|---|---|
| Unit Price with VAT: | kr.22.56250 |

