


861010784009 | |
|---|---|
DigiKey Part Number | 732-11880-ND |
Manufacturer | |
Manufacturer Product Number | 861010784009 |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861010784009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9936 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.48000 | kr.20.48 |
| 10 | kr.18.23400 | kr.182.34 |
| 50 | kr.15.96680 | kr.798.34 |
| 100 | kr.14.42880 | kr.1,442.88 |
| Unit Price without VAT: | kr.20.48000 |
|---|---|
| Unit Price with VAT: | kr.25.60000 |

