10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240672002

DigiKey Part Number
732-9289-1-ND - Cut Tape (CT)
732-9289-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240672002
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240672002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
48.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
97 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H100SBPanasonic Industry5.000P19606CT-NDkr.2.35000Direct
63YXF10MEFCT15X11Rubycon31.3341189-3783-1-NDkr.1.46000Upgrade
EEU-EB1J100SBPanasonic Industry5.062P19615CT-NDkr.2.35000Upgrade
50YXM10MEFR5X11Rubycon20.8871189-50YXM10MEFR5X11-NDkr.2.16000Parametric Equivalent
EEU-EB1H100SPanasonic Industry9.734P13478-NDkr.2.35000Parametric Equivalent
In-Stock: 20.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
50kr.0.89400kr.44.70
100kr.0.77980kr.77.98
250kr.0.69108kr.172.77
500kr.0.60230kr.301.15
1.000kr.0.57694kr.576.94
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.57694kr.1,153.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000