


860240575008 | |
|---|---|
DigiKey Part Number | 732-9323-1-ND - Cut Tape (CT) 732-9323-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240575008 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240575008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ220MT810X20 | Rubycon | 563 | 1189-63YXJ220MT810X20CT-ND | kr.5.83000 | Upgrade |
| EEU-EB1J221B | Panasonic Industry | 3.353 | P19618CT-ND | kr.6.72000 | Upgrade |
| UHW1H221MPD1TD | Nichicon | 1.844 | 493-UHW1H221MPD1TDCT-ND | kr.5.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 50 | kr.3.70900 | kr.185.45 |
| 100 | kr.3.23340 | kr.323.34 |
| 250 | kr.2.87204 | kr.718.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.51698 | kr.1,258.49 |
| 1.000 | kr.2.39018 | kr.2,390.18 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

