


860240574004 | |
|---|---|
DigiKey Part Number | 732-9319-1-ND - Cut Tape (CT) 732-9319-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240574004 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240574004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 50 | kr.1.50260 | kr.75.13 |
| 100 | kr.1.31240 | kr.131.24 |
| 250 | kr.1.16024 | kr.290.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.02074 | kr.816.59 |
| 1.600 | kr.0.96368 | kr.1,541.89 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |


