1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240478010

DigiKey Part Number
732-9286-1-ND - Cut Tape (CT)
732-9286-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240478010
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240478010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
776 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.552 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860040578014Würth Elektronik550732-9225-1-NDkr.10.65000Parametric Equivalent
35YXF1000MEFCG412.5X25Rubycon7.3131189-3738-1-NDkr.6.97000Upgrade
EKY-350ELL102MK25SChemi-Con20.787565-EKY-350ELL102MK25S-NDkr.9.70000Parametric Equivalent
EKY-350ETE102MK25SChemi-Con408565-EKY-350ETE102MK25SCT-NDkr.7.10000Parametric Equivalent
In-Stock: 154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
50kr.9.33880kr.466.94
100kr.8.13420kr.813.42
Tape & Box (TB)
QuantityUnit PriceExt Price
300kr.7.22760kr.2,168.28
600kr.6.32732kr.3,796.39
1.500kr.6.02934kr.9,044.01
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250