Parametric Equivalent
Parametric Equivalent



860240374007 | |
|---|---|
DigiKey Part Number | 732-9273-1-ND - Cut Tape (CT) 732-9273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860240374007 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860240374007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E331 | Panasonic Industry | 4.163 | P13123-ND | kr.4.76000 | Parametric Equivalent |
| EEU-EB1E331BJ | Panasonic Industry | 3.048 | P19604CT-ND | kr.4.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 50 | kr.2.13660 | kr.106.83 |
| 100 | kr.1.86400 | kr.186.40 |
| 250 | kr.1.66108 | kr.415.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.44553 | kr.1,156.42 |
| 1.600 | kr.1.37578 | kr.2,201.25 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


