220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240273005

DigiKey Part Number
732-9310-1-ND - Cut Tape (CT)
732-9310-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240273005
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240273005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
270 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16ZLH220MEFCTA6.3X11Rubycon3051189-16ZLH220MEFCTA6.3X11CT-NDkr.2.47000Upgrade
25YXJ220MT16.3X11Rubycon13.7401189-25YXJ220MT16.3X11CT-NDkr.2.47000Upgrade
16YXJ220M6.3X11Rubycon61189-4155-NDkr.2.22000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.8941189-16YXJ220MCR6.3X11-NDkr.2.66000Parametric Equivalent
16YXJ220MT16.3X11Rubycon103.0361189-1546-1-NDkr.1.90000Parametric Equivalent
In-Stock: 5.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
50kr.1.67380kr.83.69
100kr.1.45820kr.145.82
250kr.1.29336kr.323.34
500kr.1.12852kr.564.26
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.07780kr.1,616.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250