


860160680035 | |
|---|---|
DigiKey Part Number | 732-9613-1-ND - Cut Tape (CT) 732-9613-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160680035 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160680035 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.952 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 50 | kr.22.78600 | kr.1,139.30 |
| 100 | kr.19.84420 | kr.1,984.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.63788 | kr.4,409.47 |
| 500 | kr.15.43790 | kr.7,718.95 |
| 1.250 | kr.14.70246 | kr.18,378.08 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

