


| 860160678032 | |
|---|---|
| DigiKey Part Number | 732-9610-1-ND - Cut Tape (CT) 732-9610-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 860160678032 | 
| Description | CAP ALUM 680UF 20% 50V RADIAL TH | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 860160678032 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 50 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 7000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ High Frequency | 2.34 A @ 100 kHz | |
| Impedance | 57 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.512" Dia (13.00mm) | |
| Height - Seated (Max) | 1.043" (26.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 | 
| 50 | kr.11.29600 | kr.564.80 | 
| 100 | kr.9.83680 | kr.983.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.7.87393 | kr.2,362.18 | 
| 600 | kr.6.88897 | kr.4,133.38 | 
| 1.500 | kr.6.55488 | kr.9,832.32 | 
| Unit Price without VAT: | kr.13.25000 | 
|---|---|
| Unit Price with VAT: | kr.16.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark