

860160672002 | |
|---|---|
DigiKey Part Number | 732-9580-1-ND - Cut Tape (CT) 732-9580-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160672002 |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160672002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 100 kHz | |
Impedance | 4.31 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 50 | kr.0.75520 | kr.37.76 |
| 100 | kr.0.65920 | kr.65.92 |
| 250 | kr.0.58880 | kr.147.20 |
| 500 | kr.0.51200 | kr.256.00 |
| 1.000 | kr.0.49280 | kr.492.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44352 | kr.887.04 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

