


860160580037 | |
|---|---|
DigiKey Part Number | 732-9575-1-ND - Cut Tape (CT) 732-9575-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160580037 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160580037 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.012 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.55000 | kr.19.55 |
| 50 | kr.16.65320 | kr.832.66 |
| 100 | kr.14.50580 | kr.1,450.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.25208 | kr.3,063.02 |
| 500 | kr.10.71752 | kr.5,358.76 |
| 1.250 | kr.10.20606 | kr.12,757.58 |
| Unit Price without VAT: | kr.19.55000 |
|---|---|
| Unit Price with VAT: | kr.24.43750 |

