


860160472007 | |
|---|---|
DigiKey Part Number | 732-9507-1-ND - Cut Tape (CT) 732-9507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160472007 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160472007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115.44 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 222 mA @ 100 kHz |
Part Status Active | Impedance 1.37 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1E470MP20511U | Chinsan (Elite) | 354 | 4191-EY1E470MP20511UCT-ND | kr.0.76000 | Parametric Equivalent |
| EY1V470MP20511EP5U | Chinsan (Elite) | 560 | 4191-EY1V470MP20511EP5UCT-ND | kr.1.01000 | Parametric Equivalent |
| RXW470M1EBK-0511S | Surge | 916 | 4403-RXW470M1EBK-0511S-ND | kr.1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 50 | kr.0.93840 | kr.46.92 |
| 100 | kr.0.81790 | kr.81.79 |
| 250 | kr.0.72912 | kr.182.28 |
| 500 | kr.0.63400 | kr.317.00 |
| 1.000 | kr.0.60864 | kr.608.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60864 | kr.1,217.28 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

