6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160381047

DigiKey Part Number
732-9500-1-ND - Cut Tape (CT)
732-9500-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160381047
Description
CAP ALUM 6800UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160381047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
3.252 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
40 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.32000kr.31.32
50kr.26.72940kr.1,336.47
100kr.23.28050kr.2,328.05
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.23.28050kr.4,656.10
400kr.20.69375kr.8,277.50
600kr.18.10703kr.10,864.22
1.000kr.17.23846kr.17,238.46
Manufacturers Standard Package
Unit Price without VAT:kr.31.32000
Unit Price with VAT:kr.39.15000