


860160381045 | |
|---|---|
DigiKey Part Number | 732-9498-1-ND - Cut Tape (CT) 732-9498-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160381045 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160381045 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.844 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 55 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C472MHD6TN | Nichicon | 450 | 493-12356-1-ND | kr.15.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.53000 | kr.19.53 |
| 50 | kr.16.66160 | kr.833.08 |
| 100 | kr.14.51230 | kr.1,451.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.14.51225 | kr.2,902.45 |
| 400 | kr.12.89555 | kr.5,158.22 |
| 600 | kr.11.28520 | kr.6,771.12 |
| 1.000 | kr.10.74630 | kr.10,746.30 |
| Unit Price without VAT: | kr.19.53000 |
|---|---|
| Unit Price with VAT: | kr.24.41250 |

