


860160373010 | |
|---|---|
DigiKey Part Number | 732-9463-1-ND - Cut Tape (CT) 732-9463-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160373010 |
Description | CAP ALUM 82UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160373010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 137.28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 264 mA @ 100 kHz | |
Impedance | 1.03 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 50 | kr.0.92160 | kr.46.08 |
| 100 | kr.0.80640 | kr.80.64 |
| 250 | kr.0.71680 | kr.179.20 |
| 500 | kr.0.62720 | kr.313.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.53568 | kr.803.52 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

