


860160278036 | |
|---|---|
DigiKey Part Number | 732-9441-1-ND - Cut Tape (CT) 732-9441-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278036 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278036 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.74 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 98 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.53000 | kr.8.53 |
| 50 | kr.7.25620 | kr.362.81 |
| 100 | kr.6.32030 | kr.632.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.34657 | kr.1,603.97 |
| 600 | kr.4.67065 | kr.2,802.39 |
| 1.500 | kr.4.44538 | kr.6,668.07 |
| Unit Price without VAT: | kr.8.53000 |
|---|---|
| Unit Price with VAT: | kr.10.66250 |

