


860130873001 | |
|---|---|
DigiKey Part Number | 732-9378-1-ND - Cut Tape (CT) 732-9378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130873001 |
Description | CAP ALUM 0.47UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130873001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 23.8 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 50 | kr.1.26800 | kr.63.40 |
| 100 | kr.1.10320 | kr.110.32 |
| 250 | kr.0.98272 | kr.245.68 |
| 500 | kr.0.85590 | kr.427.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.81786 | kr.1,226.79 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

