


860130574002 | |
|---|---|
DigiKey Part Number | 732-860130574002CT-ND - Cut Tape (CT) 732-860130574002TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130574002 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130574002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 108 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165.24 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 50 | kr.1.19200 | kr.59.60 |
| 100 | kr.1.03980 | kr.103.98 |
| 250 | kr.0.92564 | kr.231.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.81153 | kr.649.22 |
| 1.600 | kr.0.77348 | kr.1,237.57 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

