
860082 | |
|---|---|
DigiKey Part Number | 732-860082-ND |
Manufacturer | |
Manufacturer Product Number | 860082 |
Description | DESIGN KIT WCAP-ATLI ALUMINUM EL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 10µF ~ 1000µF 63V Through Hole 29 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 10µF ~ 1000µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 63V | |
Tolerance | ±20% | |
Applications | - | |
Features | - | |
Quantity | 29 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.878.81000 | kr.878.81 |
| Unit Price without VAT: | kr.878.81000 |
|---|---|
| Unit Price with VAT: | kr.1,098.51250 |











