


860080775016 | |
|---|---|
DigiKey Part Number | 732-9136-1-ND - Cut Tape (CT) 732-9136-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775016 |
Description | CAP ALUM 150UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J151MPD1TD | Nichicon | 294 | 493-11873-1-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 50 | kr.3.23980 | kr.161.99 |
| 100 | kr.2.82130 | kr.282.13 |
| 250 | kr.2.51064 | kr.627.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.19364 | kr.1,096.82 |
| 1.000 | kr.2.09220 | kr.2,092.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


