


860080773005 | |
|---|---|
DigiKey Part Number | 732-9125-1-ND - Cut Tape (CT) 732-9125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080773005 |
Description | CAP ALUM 27UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080773005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 550 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J270MED | Nichicon | 592 | 493-17049-ND | kr.2.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 50 | kr.1.03340 | kr.51.67 |
| 100 | kr.0.90030 | kr.90.03 |
| 250 | kr.0.79884 | kr.199.71 |
| 500 | kr.0.69740 | kr.348.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.66570 | kr.998.55 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

