Parametric Equivalent



860080678020 | |
|---|---|
DigiKey Part Number | 732-860080678020CT-ND - Cut Tape (CT) 732-860080678020TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080678020 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080678020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160678031 | Würth Elektronik | 0 | 732-9609-1-ND | kr.10.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 50 | kr.7.39240 | kr.369.62 |
| 100 | kr.6.44140 | kr.644.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.72503 | kr.1,717.51 |
| 600 | kr.5.00860 | kr.3,005.16 |
| 1.500 | kr.4.77402 | kr.7,161.03 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |


