WCAP-ATLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLI

860080675015

DigiKey Part Number
732-9057-1-ND - Cut Tape (CT)
732-9057-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080675015
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860080675015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.385 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
50kr.3.22560kr.161.28
100kr.2.80320kr.280.32
250kr.2.49600kr.624.00
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.96416kr.982.08
1.000kr.1.87200kr.1,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500