Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent



860040578013 | |
|---|---|
DigiKey Part Number | 732-9224-1-ND - Cut Tape (CT) 732-9224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040578013 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040578013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.575 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | kr.8.37000 | Parametric Equivalent |
| 35YXH680MEFCG412.5X20 | Rubycon | 0 | 35YXH680MEFCG412.5X20-ND | kr.0.00000 | Direct |
| UHE1V681MHD6TO | Nichicon | 500 | 493-15262-1-ND | kr.7.67000 | Direct |
| EKY-350ELL681MK20S | Chemi-Con | 97 | 565-EKY-350ELL681MK20S-ND | kr.10.59000 | Parametric Equivalent |
| UHE1V681MHD6 | Nichicon | 4.080 | 493-1586-ND | kr.7.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 50 | kr.6.94860 | kr.347.43 |
| 100 | kr.6.04840 | kr.604.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.38267 | kr.1,614.80 |
| 600 | kr.4.70428 | kr.2,822.57 |
| 1.500 | kr.4.48238 | kr.6,723.57 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |






