


860021380018 | |
|---|---|
DigiKey Part Number | 732-8896-1-ND - Cut Tape (CT) 732-8896-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021380018 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021380018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 734.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 50 | kr.21.61300 | kr.1,080.65 |
| 100 | kr.18.81710 | kr.1,881.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.73760 | kr.4,184.40 |
| 500 | kr.14.63906 | kr.7,319.53 |
| 1.250 | kr.13.94171 | kr.17,427.14 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |

