


860020772009 | |
|---|---|
DigiKey Part Number | 732-8970-1-ND - Cut Tape (CT) 732-8970-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020772009 |
Description | CAP ALUM 6.8UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020772009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 68 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 50 | kr.0.65300 | kr.32.65 |
| 100 | kr.0.57690 | kr.57.69 |
| 250 | kr.0.50720 | kr.126.80 |
| 500 | kr.0.44380 | kr.221.90 |
| 1.000 | kr.0.42478 | kr.424.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42478 | kr.849.56 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

