47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860011380009

DigiKey Part Number
732-8693-1-ND - Cut Tape (CT)
732-8693-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860011380009
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860011380009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
413.1 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2G470MHD1TNNichicon219493-13291-1-NDkr.16.48000Direct
EEU-ED2G470BPanasonic Industry2.965P19626CT-NDkr.16.80000Upgrade
UCY2W470MHD6TNNichicon4.220493-13342-1-NDkr.19.65000Upgrade
UCYW6470MHD6TNNichicon197493-13352-1-NDkr.20.10000Upgrade
UVK2G470MHD1TNNichicon493493-12646-1-NDkr.14.39000Upgrade
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.84000kr.14.84
50kr.12.64200kr.632.10
100kr.11.01890kr.1,101.89
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.11.01890kr.2,203.78
400kr.9.79530kr.3,918.12
600kr.8.56533kr.5,139.20
1.000kr.8.15324kr.8,153.24
Manufacturers Standard Package
Unit Price without VAT:kr.14.84000
Unit Price with VAT:kr.18.55000