


860010681029 | |
|---|---|
DigiKey Part Number | 732-8681-1-ND - Cut Tape (CT) 732-8681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010681029 |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010681029 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.42 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.0976 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.25000 | kr.26.25 |
| 50 | kr.22.36760 | kr.1,118.38 |
| 100 | kr.19.47650 | kr.1,947.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.19.47650 | kr.3,895.30 |
| 400 | kr.17.32088 | kr.6,928.35 |
| 600 | kr.15.14627 | kr.9,087.76 |
| 1.000 | kr.14.42990 | kr.14,429.90 |
| Unit Price without VAT: | kr.26.25000 |
|---|---|
| Unit Price with VAT: | kr.32.81250 |

