


860010573007 | |
|---|---|
DigiKey Part Number | 732-8737-1-ND - Cut Tape (CT) 732-8737-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010573007 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010573007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 231 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 353.43 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ100MT16.3X11 | Rubycon | 4.434 | 1189-35ZLJ100MT16.3X11CT-ND | kr.2.73000 | Direct |
| 35YXJ100MT16.3X11 | Rubycon | 27.581 | 1189-4179-1-ND | kr.1.90000 | Upgrade |
| 35PK100MEFC6.3X11 | Rubycon | 1.827 | 1189-1266-ND | kr.1.46000 | Parametric Equivalent |
| 35PK100MEFCTA6.3X11 | Rubycon | 2.920 | 1189-35PK100MEFCTA6.3X11CT-ND | kr.1.46000 | Parametric Equivalent |
| ECA-1VM101I | Panasonic Industry | 14.698 | 10-ECA-1VM101ICT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 50 | kr.0.79880 | kr.39.94 |
| 100 | kr.0.69740 | kr.69.74 |
| 250 | kr.0.61500 | kr.153.75 |
| 500 | kr.0.53890 | kr.269.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.51354 | kr.770.31 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


