

860010473008 | |
|---|---|
DigiKey Part Number | 732-8631-1-ND - Cut Tape (CT) 732-8631-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010473008 |
Description | CAP ALUM 120UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010473008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 253 mA @ 120 Hz | |
Ripple Current @ High Frequency | 349.14 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 50 | kr.0.94720 | kr.47.36 |
| 100 | kr.0.82560 | kr.82.56 |
| 250 | kr.0.73600 | kr.184.00 |
| 500 | kr.0.64000 | kr.320.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.55296 | kr.829.44 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

