


860010374011 | |
|---|---|
DigiKey Part Number | 732-8603-1-ND - Cut Tape (CT) 732-8603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010374011 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010374011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 407 mA @ 120 Hz | |
Ripple Current @ High Frequency | 561.66 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 50 | kr.1.33520 | kr.66.76 |
| 100 | kr.1.16100 | kr.116.10 |
| 250 | kr.1.03844 | kr.259.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.81850 | kr.654.80 |
| 1.600 | kr.0.77206 | kr.1,235.30 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

