


860010274013 | |
|---|---|
DigiKey Part Number | 732-8710-1-ND - Cut Tape (CT) 732-8710-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010274013 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010274013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 572 mA @ 120 Hz | |
Ripple Current @ High Frequency | 789.36 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 50 | kr.1.61900 | kr.80.95 |
| 100 | kr.1.41260 | kr.141.26 |
| 250 | kr.1.25776 | kr.314.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.99265 | kr.794.12 |
| 1.600 | kr.0.94041 | kr.1,504.66 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

