
831056242 | |
|---|---|
DigiKey Part Number | 732-831056242TR-ND - Tape & Reel (TR) 732-831056242CT-ND - Cut Tape (CT) 732-831056242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056242 |
Description | XTAL OSC XO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056242 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSC5021D-24M | NDK (NIHON DEMPA KOGYO CO., LTD) | 2.290 | 644-NSC5021D-24MCT-ND | kr.9.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.41000 | kr.11.41 |
| 10 | kr.10.90500 | kr.109.05 |
| 50 | kr.10.65120 | kr.532.56 |
| 100 | kr.9.12960 | kr.912.96 |
| 500 | kr.8.87600 | kr.4,438.00 |
| 1.000 | kr.8.24517 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.10082 | kr.21,302.46 |
| Unit Price without VAT: | kr.11.41000 |
|---|---|
| Unit Price with VAT: | kr.14.26250 |

