
831025492 | |
|---|---|
DigiKey Part Number | 732-831025492TR-ND - Tape & Reel (TR) 732-831025492CT-ND - Cut Tape (CT) 732-831025492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025492 |
Description | XTAL OSC XO 12.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025492 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.8.36900 | kr.83.69 |
| 50 | kr.7.86160 | kr.393.08 |
| 100 | kr.7.41780 | kr.741.78 |
| 500 | kr.6.91060 | kr.3,455.30 |
| 1.000 | kr.6.21320 | kr.6,213.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.64262 | kr.16,927.86 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

