
831025165 | |
|---|---|
DigiKey Part Number | 732-831025165TR-ND - Tape & Reel (TR) 732-831025165CT-ND - Cut Tape (CT) 732-831025165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025165 |
Description | XTAL OSC XO 25.0000MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.8.44800 | kr.84.48 |
| 50 | kr.7.93600 | kr.396.80 |
| 100 | kr.7.48800 | kr.748.80 |
| 500 | kr.6.97600 | kr.3,488.00 |
| 1.000 | kr.6.27200 | kr.6,272.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.12640 | kr.15,379.20 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |

